- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- VPL26-1800
Triad Magnetics
VPL26-1800
Power Transformer 3500VAC 25VA 6Term. Wire Lead Flange Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Power Transformer 3500VAC 25VA 6Term. Wire Lead Flange Mount
Search Keywords: VPL261800
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:VPL26-1800
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314065
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Dual
-
Primary Side Voltage:230,115 V
-
Secondary Configuration:Single
-
Secondary Side Voltage:26.8 V
-
Secondary Side Current:1866 mA
-
Power Rating:25 VA
-
Mounting:Flange Mount
-
Dimension:101.6 x 57.15 x 65.075 mm
Product Guides
+
Frequently Asked Questions
Is VPL26-1800 RoHS compliant?
Yes, VPL26-1800 is RoHS compliant.
What is the lead time for VPL26-1800?
The standard lead time for VPL26-1800 is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Can Ship immediately
Manufacturer Stock:
315
can ship
18 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
1
$43.03
5
$30.06
10
$29.14
25
$26.92
50
$26.07
100
$25.97
250 +
$25.76
Click for Quote
Log in
to unlock special pricing