- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- VPL24-400
VPL24-400
Triad Magnetics
Power Transformer 3500VAC 10VA 8Term. Wire Lead Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Transformer 3500VAC 10VA 8Term. Wire Lead Flange Mount
Search Keywords: VPL24400
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:VPL24-400
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Dual
-
Primary Side Voltage:230,115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:24,12 V
-
Secondary Side Current:410,820 mA
-
Power Rating:10 VA
-
Mounting:Flange Mount
-
Dimension:71.4 x 44.5 x 44.5 mm
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
12
Can Ship immediately
Minimum Order Quantity:
5
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
5
$15.03
25
$13.83
50
$13.34
100
$12.42
250
$12.15
500
$11.62
1,000 +
$11.59
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT