- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- VPL2-4000
VPL2-4000
Triad Magnetics
Power Transformer 3500VAC 10VA 8Term. Wire Lead Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Transformer 3500VAC 10VA 8Term. Wire Lead Flange Mount
Search Keywords: VPL24000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:VPL2-4000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Dual
-
Primary Side Voltage:230,115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:2.5,1.25 V
-
Secondary Side Current:4000,8000 mA
-
Power Rating:10 VA
-
Mounting:Flange Mount
-
Dimension:71.42 x 44.45 x 44.45 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
Manufacturer Stock:
599
can ship
Minimum Order Quantity:
5
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
5
$9.36
25
$8.89
50
$8.69
100
$8.56
250
$8.33
500
$8.23
1,000 +
$8.18
Click for Quote
Log in
to unlock special pricing