- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- VPL2-10000
VPL2-10000
Triad Magnetics
Power Transformer 3500VAC 25VA 8Term. Wire Lead Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Transformer 3500VAC 25VA 8Term. Wire Lead Flange Mount
Search Keywords: VPL210000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:VPL2-10000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Dual
-
Primary Side Voltage:230,115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:2.5,1.25 V
-
Secondary Side Current:10000,20000 mA
-
Power Rating:25 VA
-
Mounting:Flange Mount
-
Dimension:82.55 x 54 x 49.2 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Can Ship immediately
On Order:
1
can ship 7/13/26
Minimum Order Quantity:
5
36 Weeks
can ship
2/2/27
Price (USD)
Qty
Unit Price
5
$16.53
25
$14.98
50
$14.31
100
$13.70
250
$13.14
500
$12.79
1,000 +
$12.62
Click for Quote
Log in
to unlock special pricing