- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- VPL20-2500
VPL20-2500
Triad Magnetics
Power Transformer 3500VAC 50VA 8Term. Wire Lead Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Transformer 3500VAC 50VA 8Term. Wire Lead Flange Mount
Search Keywords: VPL202500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:VPL20-2500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314065
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Dual
-
Primary Side Voltage:230,115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:20,10 V
-
Secondary Side Current:2500,5000 mA
-
Power Rating:50 VA
-
Mounting:Flange Mount
-
Dimension:101.6 x 57.2 x 65.1 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Manufacturer Stock:
72
can ship
18 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
1
$28.00
5
$26.19
10
$24.98
25
$24.24
50
$23.20
100
$22.25
250 +
$21.65
Click for Quote
Log in
to unlock special pricing