- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- VPL16-300
Triad Magnetics
VPL16-300
Power Transformer 3500VAC 5VA 8Term. Wire Lead Flange Mount
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:VPL16-300
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:PH
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Primary Configuration:Dual
-
Primary Side Voltage:230,115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:16,8 V
-
Secondary Side Current:310,620 mA
-
Power Rating:5 VA
-
Mounting:Flange Mount
-
Dimension:60.325 x 36.5 x 36.5 mm