- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- VPL16-1600
VPL16-1600
Triad Magnetics
Power Transformer 3500VAC 25VA 8Term. Wire Lead Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Transformer 3500VAC 25VA 8Term. Wire Lead Flange Mount
Search Keywords: VPL161600
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:VPL16-1600
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Dual
-
Primary Side Voltage:230,115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:16,8 V
-
Secondary Side Current:1570,3130 mA
-
Power Rating:25 VA
-
Mounting:Flange Mount
-
Dimension:82.55 x 53.975 x 49.2 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Buy all 3 in-stock or the regular minimum order quantity of 5
Manufacturer Stock:
115
can ship
Stock lot only:
3
Minimum Order Quantity:
5
18 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
1
$26.686
5
$24.260
25
$18.820
50
$18.120
100
$16.780
250
$16.230
500
$15.610
1,000 +
$15.570
Click for Quote
Log in
to unlock special pricing