- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- VPL14-360
VPL14-360
Triad Magnetics
Power Transformer 3500VAC 5VA 8Term. Wire Lead Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Transformer 3500VAC 5VA 8Term. Wire Lead Flange Mount
Search Keywords: VPL14360
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:VPL14-360
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Dual
-
Primary Side Voltage:230,115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:14,7 V
-
Secondary Side Current:360,710 mA
-
Power Rating:5 VA
-
Mounting:Flange Mount
-
Dimension:60.3 x 36.5 x 36.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
57
Ships today, if you order in
Manufacturer Stock:
204
can ship
Minimum Order Quantity:
5
18 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
5
$7.83
25
$7.44
50
$7.27
100
$7.16
250
$6.97
500
$6.88
1,000 +
$6.84
Click for Quote
Log in
to unlock special pricing