- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- VPL10-500
VPL10-500
Triad Magnetics
Power Transformer 3500VAC 5VA 8Term. Wire Lead Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Transformer 3500VAC 5VA 8Term. Wire Lead Flange Mount
Search Keywords: VPL10500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:VPL10-500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Dual
-
Primary Side Voltage:230,115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:10,5 V
-
Secondary Side Current:500,1000 mA
-
Power Rating:5 VA
-
Mounting:Flange Mount
-
Dimension:60.325 x 36.5 x 36.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Ships today, if you order in
Manufacturer Stock:
4,711
can ship
Minimum Order Quantity:
5
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
5
$12.19
25
$10.97
50
$10.55
100
$10.17
250
$9.75
500
$9.44
1,000 +
$9.14
Click for Quote
Log in
to unlock special pricing