- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- VPL10-2500
VPL10-2500
Triad Magnetics
Power Transformer 3500VAC 25VA 8Term. Wire Lead Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Transformer 3500VAC 25VA 8Term. Wire Lead Flange Mount
Search Keywords: VPL102500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:VPL10-2500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Dual
-
Primary Side Voltage:230,115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:10,5 V
-
Secondary Side Current:2500,5000 mA
-
Power Rating:25 VA
-
Mounting:Flange Mount
-
Dimension:82.55 x 53.975 x 49.2 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
Manufacturer Stock:
299
can ship
Minimum Order Quantity:
5
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
5
$11.82
25
$11.43
50
$11.26
100
$11.10
250
$10.88
500
$10.71
1,000 +
$10.54
Click for Quote
Log in
to unlock special pricing