Image is representational - see manufacturer specifications

Triad Magnetics Authorized Distributor

UT2020-004

Common Mode Chokes Dual 450uH 0.9A 0.25Ohm DCR Thru-Hole Carton

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Common Mode Chokes Dual 450uH 0.9A 0.25Ohm DCR Thru-Hole Carton
Search Keywords: UT2020004
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Triad Magnetics
Part No: UT2020-004
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504504000
COO: PH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Family: UT
Configuration: Dual
Dimension: 22.99 x 24.51 x 19.99 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is UT2020-004 RoHS compliant?
Yes, UT2020-004 is RoHS compliant.
What is the lead time for UT2020-004?
The standard lead time for UT2020-004 is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
125   can ship 3/29/27
Minimum Order Quantity:
25
21 Weeks can ship 3/30/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$4.38
100
$2.61
250
$2.42
500
$2.28
1,000
$2.03
2,500
$1.89
5,000
$1.88
7,500 +
$1.87
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!