Image is representational - see manufacturer specifications

Triad Magnetics Authorized Distributor

TY-403P

The TY-403P is a data/voice coupling audio transformer designed for impedance matching, isolation, and line balancing.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The TY-403P is a data/voice coupling audio transformer designed for impedance matching, isolation, and line balancing.
Search Keywords: TY403P
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Triad Magnetics
Part No: TY-403P
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504312000
COO: PH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Operating Frequency: 0.2 to 4 kHz
Frequency Response: ±0.5 dB
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is TY-403P RoHS compliant?
Yes, TY-403P is RoHS compliant.
What is the lead time for TY-403P?
The standard lead time for TY-403P is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 199
Can Ship immediately
Minimum Order Quantity:
10
18 Weeks can ship 3/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$4.77
50
$4.33
100
$4.14
250
$4.04
500
$3.99
1,000
$3.98
2,500
$3.97
5,000 +
$3.96
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!