- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Audio Transformers ›
- TY-400P
Triad Magnetics
TY-400P
Audio Transformer 1500VAC 4Term. PC Pin Thru-Hole
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:TY-400P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504312000
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Frequency:0.2 to 4 kHz
-
Frequency Response:±0.5 dB
-
Turns Ratio:N/A
-
Packaging:N/A
-
Primary Side Voltage:N/A