Image is representational - see manufacturer specifications

Triad Magnetics Authorized Distributor

TY-306P

Audio Transformer 1500VAC 6Term. PC Pin Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Audio Transformer 1500VAC 6Term. PC Pin Thru-Hole
Search Keywords: TY306P
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Triad Magnetics
Part No: TY-306P
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504312000
COO: PH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Operating Frequency: 0.2 to 4 kHz
Frequency Response: ±0.5 dB
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is TY-306P RoHS compliant?
Yes, TY-306P is RoHS compliant.
What is the lead time for TY-306P?
The standard lead time for TY-306P is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10
Can Ship immediately
Manufacturer Stock:
736 can ship
Minimum Order Quantity:
5
18 Weeks can ship 3/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$14.52
10
$14.31
25
$14.02
50
$13.81
100
$13.60
250
$13.32
500 +
$13.10
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!