- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Audio Transformers ›
- TY-304P
Triad Magnetics
TY-304P
Audio Transformer 1500VAC 6Term. PC Pin Thru-Hole
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Audio Transformer 1500VAC 6Term. PC Pin Thru-Hole
Search Keywords: TY304P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:TY-304P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504312000
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Frequency:0.2 to 4 kHz
-
Frequency Response:±0.5 dB
-
Turns Ratio:N/A
-
Packaging:N/A
-
Primary Side Voltage:N/A
Product Guides
+
Frequently Asked Questions
Is TY-304P RoHS compliant?
Yes, TY-304P is RoHS compliant.
What is the lead time for TY-304P?
The standard lead time for TY-304P is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
417
Can Ship immediately
Manufacturer Stock:
252
can ship
Minimum Order Quantity:
5
18 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
5
$7.58
25
$6.38
100
$5.92
250
$5.81
500
$5.62
1,000
$5.45
2,500
$5.35
5,000 +
$5.34
Click for Quote
Log in
to unlock special pricing