- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Audio Transformers ›
- TY-145PR
TY-145PR
Triad Magnetics
Telecom Transformer 1:1 44Ohm Prim. DCR 56Ohm Sec. DCR 6Term. PC Pin Thru-Hole
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Telecom Transformer 1:1 44Ohm Prim. DCR 56Ohm Sec. DCR 6Term. PC Pin Thru-Hole
Search Keywords: TY145PR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:TY-145PR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504408500
-
Supplier Standard Pack:
1 -
Operating Frequency:0.2 to 15 kHz
-
Frequency Response:±2 dB
-
Turns Ratio:1:1
-
Packaging:N/A
-
Primary Side Voltage:N/A
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.