Image is representational - see manufacturer specifications

Triad Magnetics Authorized Distributor

TY-144P

Audio Transformer 1:1 1500Vrms 1180Ohm Prim. DCR 1600Ohm Sec. DCR 6Term. PC Pin Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Audio Transformer 1:1 1500Vrms 1180Ohm Prim. DCR 1600Ohm Sec. DCR 6Term. PC Pin Thru-Hole
Search Keywords: TY144P
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Triad Magnetics
Part No: TY-144P
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504312000
COO: PH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Operating Frequency: 0.2 to 15 kHz
Frequency Response: ±2 dB
Turns Ratio: 1:1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is TY-144P RoHS compliant?
Yes, TY-144P is RoHS compliant.
What is the lead time for TY-144P?
The standard lead time for TY-144P is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 300
Can Ship immediately
Manufacturer Stock:
264 can ship
Minimum Order Quantity:
5
18 Weeks can ship 3/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$5.41
50
$4.70
100
$4.51
250
$4.37
500
$4.20
1,000
$4.08
2,500
$4.03
5,000 +
$4.02
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!