- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- TCT50-09E07AB
Triad Magnetics
TCT50-09E07AB
Power Transformer 1500VAC 50VA 5Term. Quick Connect Flange Mount
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Triad Magnetics |
| Part No: | TCT50-09E07AB |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504314065 |
| COO: | PH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Primary Configuration: | Single |
| Primary Side Voltage: | 208,240 V |
| Secondary Configuration: | Single |
| Secondary Side Voltage: | 24 V |
| Secondary Side Current: | 2080 mA |
| Power Rating: | 50 VA |
| Mounting: | Flange Mount |
| Dimension: | 92.46 x 69.6 x 56.39 mm |