Image is representational - see manufacturer specifications

Triad Magnetics Authorized Distributor

TCT50-08E07AE

Power Transformer 1500VAC 50VA 5Term. Quick Connect Flange Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Power Transformer 1500VAC 50VA 5Term. Quick Connect Flange Mount
Search Keywords: TCT5008E07AE
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Triad Magnetics
Part No: TCT50-08E07AE
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504314065
COO: PH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Primary Configuration: Single
Primary Side Voltage: 240,120 V
Secondary Configuration: Single
Secondary Side Voltage: 12 V
Secondary Side Current: 4170 mA
Power Rating: 50 VA
Mounting: Flange Mount
Dimension: 92.46 x 56.39 x 69.6 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is TCT50-08E07AE RoHS compliant?
Yes, TCT50-08E07AE is RoHS compliant.
What is the lead time for TCT50-08E07AE?
The standard lead time for TCT50-08E07AE is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
11   can ship 3/1/27
Minimum Order Quantity:
5
20 Weeks can ship 3/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$28.92
10
$24.06
25
$21.69
50
$20.93
100
$19.19
250
$18.38
500 +
$18.33
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!