- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- TCT50-04E07AB
Triad Magnetics
TCT50-04E07AB
Power Transformer 1500VAC 50VA 4Term. Quick Connect Flange Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Transformer 1500VAC 50VA 4Term. Quick Connect Flange Mount
Search Keywords: TCT5004E07AB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:TCT50-04E07AB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314065
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Single
-
Primary Side Voltage:240 V
-
Secondary Configuration:Single
-
Secondary Side Voltage:12 V
-
Secondary Side Current:4170 mA
-
Power Rating:50 VA
-
Mounting:Flange Mount
-
Dimension:92.46 x 69.6 x 56.39 mm
Product Guides
+
Frequently Asked Questions
Is TCT50-04E07AB RoHS compliant?
Yes, TCT50-04E07AB is RoHS compliant.
What is the lead time for TCT50-04E07AB?
The standard lead time for TCT50-04E07AB is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
Manufacturer Stock:
283
can ship
Minimum Order Quantity:
5
18 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
5
$22.17
10
$18.78
25
$17.19
50
$16.82
100
$16.28
250
$16.24
500 +
$16.20
Click for Quote
Log in
to unlock special pricing