- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- TCT50-01E07AE
Triad Magnetics
TCT50-01E07AE
Power Transformer 1500VAC 50VA 4Term. Quick Connect Flange Mount
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:TCT50-01E07AE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314065
-
COO:PH
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Primary Configuration:Single
-
Primary Side Voltage:120 V
-
Secondary Configuration:Single
-
Secondary Side Voltage:24 V
-
Secondary Side Current:2080 mA
-
Power Rating:50 VA
-
Mounting:Flange Mount
-
Dimension:92.46 x 56.39 x 69.6 mm