Image is representational - see manufacturer specifications

Triad Magnetics Authorized Distributor

TCT40-10E07AB

Power Transformer 1500VAC 40VA 5Term. Quick Connect Flange Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Power Transformer 1500VAC 40VA 5Term. Quick Connect Flange Mount
Search Keywords: TCT4010E07AB
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Triad Magnetics
  • Part No:
    TCT40-10E07AB
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504314065
  • COO:
    PH
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Primary Configuration:
    Single
  • Primary Side Voltage:
    208,240 V
  • Secondary Configuration:
    Single
  • Secondary Side Voltage:
    12 V
  • Secondary Side Current:
    3340 mA
  • Power Rating:
    40 VA
  • Mounting:
    Flange Mount
  • Dimension:
    92.46 x 59.44 x 56.39 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is TCT40-10E07AB RoHS compliant?
Yes, TCT40-10E07AB is RoHS compliant.
What is the lead time for TCT40-10E07AB?
The standard lead time for TCT40-10E07AB is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 25
Can Ship immediately
Minimum Order Quantity:
5
18 Weeks can ship 3/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$11.30
25
$10.93
50
$10.77
100
$10.61
250
$10.40
500
$10.24
1,000 +
$10.08
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!