- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- TCT40-09E07AB
Triad Magnetics
TCT40-09E07AB
Power Transformer 40VA 4Term. Quick Connect Flange Mount
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:TCT40-09E07AB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314065
-
COO:PH
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Primary Configuration:N/A
-
Primary Side Voltage:208,240 V
-
Secondary Configuration:N/A
-
Secondary Side Voltage:24 V
-
Secondary Side Current:1670 mA
-
Power Rating:40 VA
-
Mounting:Flange Mount
-
Dimension:92.5 x 56.4 mm