- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- TCT40-08E07AE
TCT40-08E07AE
Triad Magnetics
Power Transformer 1500VAC 40VA 5 Terminal Quick Connect Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Transformer 1500VAC 40VA 5 Terminal Quick Connect Flange Mount
Search Keywords: TCT4008E07AE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:TCT40-08E07AE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314065
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Single
-
Primary Side Voltage:240,120 V
-
Secondary Configuration:Single
-
Secondary Side Voltage:12 V
-
Secondary Side Current:3340 mA
-
Power Rating:40 VA
-
Mounting:Flange Mount
-
Dimension:92.46 x 56.39 x 59.44 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 5
Manufacturer Stock:
89
can ship
Stock lot only:
2
Minimum Order Quantity:
5
18 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$12.991
5
$11.810
25
$11.220
50
$10.960
100
$10.730
250
$10.520
500
$10.380
1,000 +
$10.320
Click for Quote
Log in
to unlock special pricing