Image is representational - see manufacturer specifications

Triad Magnetics Authorized Distributor

TCT40-07E07AB

Power Transformer 1500VAC 40VA 6Term. Quick Connect Flange Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Power Transformer 1500VAC 40VA 6Term. Quick Connect Flange Mount
Search Keywords: TCT4007E07AB
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Triad Magnetics
Part No: TCT40-07E07AB
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504314065
COO: PH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Primary Configuration: Single
Primary Side Voltage: 120,208,240 V
Secondary Configuration: Single
Secondary Side Voltage: 12 V
Secondary Side Current: 3340 mA
Power Rating: 40 VA
Mounting: Flange Mount
Dimension: 92.46 x 59.44 x 56.39 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is TCT40-07E07AB RoHS compliant?
Yes, TCT40-07E07AB is RoHS compliant.
What is the lead time for TCT40-07E07AB?
The standard lead time for TCT40-07E07AB is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 21
Ships today, if you order in
Minimum Order Quantity:
5
18 Weeks can ship 3/10/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$11.30
25
$10.93
50
$10.77
100
$10.61
250
$10.40
500
$10.24
1,000 +
$10.08
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!