Image is representational - see manufacturer specifications

Triad Magnetics Authorized Distributor

TCT40-03E07K

Power Transformer 1500VAC 40VA 4Term. Wire Lead Flange Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Power Transformer 1500VAC 40VA 4Term. Wire Lead Flange Mount
Search Keywords: TCT4003E07K
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Triad Magnetics
Part No: TCT40-03E07K
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504314065
COO: PH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Primary Configuration: Single
Primary Side Voltage: 120 V
Secondary Configuration: Single
Secondary Side Voltage: 12 V
Secondary Side Current: 3340 mA
Power Rating: 40 VA
Mounting: Flange Mount
Dimension: 59.44 x 92.5 x 56.4 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is TCT40-03E07K RoHS compliant?
Yes, TCT40-03E07K is RoHS compliant.
What is the lead time for TCT40-03E07K?
The standard lead time for TCT40-03E07K is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
18 Weeks can ship 3/15/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
5
$17.83
25
$16.54
50
$16.17
100
$15.58
250
$15.01
500
$14.46
1,000 +
$14.22
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!