Image is representational - see manufacturer specifications

Triad Magnetics Authorized Distributor

TCT40-01E07K

The TCT40-01E07K is a Class 2 control transformer that provides 40VA of power, stepping down a 120V, 50/60 Hz input to a 24V o ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The TCT40-01E07K is a Class 2 control transformer that provides 40VA of power, stepping down a 120V, 50/60 Hz input to a 24V output.
Search Keywords: TCT4001E07K
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Triad Magnetics
Part No: TCT40-01E07K
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504314065
COO: PH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Primary Side Voltage: 120 V
Secondary Side Voltage: 24 V
Secondary Side Current: 1670 mA
Power Rating: 40 VA
Mounting: Flange Mount
Dimension: 92.5 x 56.4 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is TCT40-01E07K RoHS compliant?
Yes, TCT40-01E07K is RoHS compliant.
What is the lead time for TCT40-01E07K?
The standard lead time for TCT40-01E07K is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 170
Can Ship immediately
On Order:
610   can ship 3/29/27
Minimum Order Quantity:
5
25 Weeks can ship 4/28/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$18.81
25
$17.50
50
$17.05
100
$16.50
250
$15.90
500
$15.28
1,000 +
$15.04
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!