Image is representational - see manufacturer specifications

Triad Magnetics Authorized Distributor

TCT3-12E07AE

Power Transformer 1500VAC 2.5VA 4Term. Quick Connect Flange Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Power Transformer 1500VAC 2.5VA 4Term. Quick Connect Flange Mount
Search Keywords: TCT312E07AE
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Triad Magnetics
Part No: TCT3-12E07AE
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504314035
COO: PH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Primary Configuration: Single
Primary Side Voltage: 240 V
Secondary Configuration: Single
Secondary Side Voltage: 10 V
Secondary Side Current: 250 mA
Power Rating: 2.5 VA
Mounting: Flange Mount
Dimension: 60 x 42.49 x 54 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is TCT3-12E07AE RoHS compliant?
Yes, TCT3-12E07AE is RoHS compliant.
What is the lead time for TCT3-12E07AE?
The standard lead time for TCT3-12E07AE is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
18 Weeks can ship 3/9/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
5
$8.13
25
$6.61
50
$6.59
100
$6.31
250
$5.79
500
$5.78
1,000
$5.64
2,500 +
$5.42
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!