Image is representational - see manufacturer specifications

Triad Magnetics Authorized Distributor

TCT3-04E07AE

Power Transformer 1500VAC 2.5VA 4Term. Quick Connect Flange Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Power Transformer 1500VAC 2.5VA 4Term. Quick Connect Flange Mount
Search Keywords: TCT304E07AE
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Triad Magnetics
Part No: TCT3-04E07AE
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504314065
COO: PH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Primary Configuration: Single
Primary Side Voltage: 240 V
Secondary Configuration: Single
Secondary Side Voltage: 12 V
Secondary Side Current: 208 mA
Power Rating: 2.5 VA
Mounting: Flange Mount
Dimension: 60 x 42.49 x 54 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is TCT3-04E07AE RoHS compliant?
Yes, TCT3-04E07AE is RoHS compliant.
What is the lead time for TCT3-04E07AE?
The standard lead time for TCT3-04E07AE is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 240
Ships today, if you order in
Minimum Order Quantity:
5
18 Weeks can ship 3/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$5.47
25
$5.23
50
$5.12
100
$5.02
250
$4.88
500
$4.77
1,000 +
$4.67
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!