- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Audio Transformers ›
- SP-65
Triad Magnetics
SP-65
Telecom Transformer 1:0.02 1200Ohm Prim. DCR 1Ohm Sec. DCR 5Term. PC Pin Thru-Hole
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Telecom Transformer 1:0.02 1200Ohm Prim. DCR 1Ohm Sec. DCR 5Term. PC Pin Thru-Hole
Search Keywords: SP65
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:SP-65
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is SP-65 RoHS compliant?
Yes, SP-65 is RoHS compliant.
What is the lead time for SP-65?
The standard lead time for SP-65 is approximately 24 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
46
Can Ship immediately
Minimum Order Quantity:
5
24 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
5
$11.69
25
$8.77
50 +
$7.92
Click for Quote
Log in
to unlock special pricing