Image is representational - see manufacturer specifications

Triad Magnetics Authorized Distributor

SP-52

Audio Transformer 1.58:1 1000Vrms 168Ohm Prim. DCR 92Ohm Sec. DCR 5Term. PC Pin Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Audio Transformer 1.58:1 1000Vrms 168Ohm Prim. DCR 92Ohm Sec. DCR 5Term. PC Pin Thru-Hole
Search Keywords: SP52
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Triad Magnetics
Part No: SP-52
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504312000
COO: PH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Operating Frequency: 0.3 to 100 kHz
Frequency Response: ±2 dB
Turns Ratio: 1.58:1
Primary Side Voltage: 150 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SP-52 RoHS compliant?
Yes, SP-52 is RoHS compliant.
What is the lead time for SP-52?
The standard lead time for SP-52 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 97
Can Ship immediately
Manufacturer Stock:
2,147 can ship
Minimum Order Quantity:
5
16 Weeks can ship 3/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$14.54
25
$13.61
50
$13.21
100
$12.81
250
$12.28
500
$11.88
1,000 +
$11.48
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!