- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Audio Transformers ›
- SP-51
SP-51
Triad Magnetics
Audio Transformer 1.22:1 1000Vrms 104Ohm Prim. DCR 96Ohm Sec. DCR 5Term. PC Pin Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Audio Transformer 1.22:1 1000Vrms 104Ohm Prim. DCR 96Ohm Sec. DCR 5Term. PC Pin Thru-Hole
Search Keywords: SP51
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:SP-51
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504312000
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Frequency:0.3 to 100 kHz
-
Frequency Response:±2 dB
-
Turns Ratio:1.22:1
-
Packaging:N/A
-
Primary Side Voltage:150 V
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
Manufacturer Stock:
262
can ship
Minimum Order Quantity:
5
16 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
5
$15.33
25
$14.35
50
$13.93
100
$13.50
250
$12.94
500
$12.52
1,000 +
$12.10
Click for Quote
Log in
to unlock special pricing