- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Audio Transformers ›
- SP-50
Triad Magnetics
SP-50
Audio Transformer 1:1.1 1000Vrms 67Ohm Prim. DCR 98Ohm Sec. DCR 5Term. PC Pin Thru-Hole
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Audio Transformer 1:1.1 1000Vrms 67Ohm Prim. DCR 98Ohm Sec. DCR 5Term. PC Pin Thru-Hole
Search Keywords: SP50
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:SP-50
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504312000
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Frequency:0.3 to 100 kHz
-
Frequency Response:±2 dB
-
Turns Ratio:1:1.1
-
Packaging:N/A
-
Primary Side Voltage:150 V
Frequently Asked Questions
Is SP-50 RoHS compliant?
Yes, SP-50 is RoHS compliant.
What is the lead time for SP-50?
The standard lead time for SP-50 is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Can Ship immediately
Minimum Order Quantity:
5
16 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
5
$16.21
25
$15.16
50
$14.77
100
$14.08
250
$14.04
500
$14.01
1,000 +
$13.97
Click for Quote
Log in
to unlock special pricing