- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Audio Transformers ›
- SP-5
SP-5
Triad Magnetics
Audio Transformer 7.1:1 1000Vrms 3.8KOhm Prim. DCR 75Ohm Sec. DCR 6Term. PC Pin Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Audio Transformer 7.1:1 1000Vrms 3.8KOhm Prim. DCR 75Ohm Sec. DCR 6Term. PC Pin Thru-Hole
Search Keywords: SP5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:SP-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504312000
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Frequency:0.3 to 100 kHz
-
Frequency Response:±2 dB
-
Turns Ratio:7.1:1
-
Packaging:N/A
-
Primary Side Voltage:150 V
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
Manufacturer Stock:
230
can ship
Minimum Order Quantity:
5
16 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
5
$12.95
10
$12.64
25
$12.45
50
$12.27
100
$11.94
250
$11.79
500 +
$11.71
Click for Quote
Log in
to unlock special pricing