- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Audio Transformers ›
- SP-48
Triad Magnetics
SP-48
Audio Transformer 25:1 1000Vrms 796Ohm Prim. DCR 2.9Ohm Sec. DCR 5Term. PC Pin Thru-Hole
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Audio Transformer 25:1 1000Vrms 796Ohm Prim. DCR 2.9Ohm Sec. DCR 5Term. PC Pin Thru-Hole
Search Keywords: SP48
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:SP-48
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504312000
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Frequency:0.3 to 100 kHz
-
Frequency Response:±2 dB
-
Turns Ratio:25:1
-
Packaging:N/A
-
Primary Side Voltage:150 V
Product Guides
+
Frequently Asked Questions
Is SP-48 RoHS compliant?
Yes, SP-48 is RoHS compliant.
What is the lead time for SP-48?
The standard lead time for SP-48 is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
Minimum Order Quantity:
5
16 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
1
$14.333
5
$13.030
25
$12.800
50
$12.580
100
$12.480
250
$12.390
500
$12.360
1,000 +
$12.330
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT