- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Audio Transformers ›
- SP-4
Triad Magnetics
SP-4
The SP-4 is a high-reliability audio transformer designed for impedance matching applications.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:SP-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504312000
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Frequency:0.3 to 100 kHz
-
Frequency Response:±2 dB
-
Turns Ratio:14.1:1
-
Packaging:N/A
-
Primary Side Voltage:150 V