- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Audio Transformers ›
- SP-32
Triad Magnetics
SP-32
Audio Transformer 3.16:1 1000Vrms 55Ohm Prim. DCR 8Ohm Sec. DCR 4Term. PC Pin Thru-Hole
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Triad Magnetics |
| Part No: | SP-32 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504312000 |
| COO: | PH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |