- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Audio Transformers ›
- SP-29
Triad Magnetics
SP-29
Audio Transformer 4.47:1 1000Vrms 1.05KOhm Prim. DCR 80Ohm Sec. DCR 6Term. PC Pin Thru-Hole
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Audio Transformer 4.47:1 1000Vrms 1.05KOhm Prim. DCR 80Ohm Sec. DCR 6Term. PC Pin Thru-Hole
Search Keywords: SP29
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:SP-29
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504312000
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Frequency:0.3 to 100 kHz
-
Frequency Response:±2 dB
-
Turns Ratio:4.47:1
-
Packaging:N/A
-
Primary Side Voltage:150 V
Frequently Asked Questions
Is SP-29 RoHS compliant?
Yes, SP-29 is RoHS compliant.
What is the lead time for SP-29?
The standard lead time for SP-29 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
16 Weeks
can ship
1/1/27
Price (USD)
Qty
Unit Price
5
$15.10
25
$13.69
50
$13.07
100
$12.51
250
$12.00
500
$11.68
1,000 +
$11.53
Click for Quote
Log in
to unlock special pricing