- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Audio Transformers ›
- SP-13
Triad Magnetics
SP-13
Audio Transformer 5:1 1000Vrms 1.7KOhm Prim. DCR 115Ohm Sec. DCR 6Term. PC Pin Thru-Hole
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:SP-13
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504312000
-
COO:PH
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Operating Frequency:0.3 to 100 kHz
-
Frequency Response:±2 dB
-
Turns Ratio:5:1
-
Packaging:N/A
-
Primary Side Voltage:150 V