- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- RC-7
RC-7
Triad Magnetics
Inductor High Current Rod Core Wirewound 450uH 10% 1A 420mOhm DCR RDL
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Inductor High Current Rod Core Wirewound 450uH 10% 1A 420mOhm DCR RDL
Search Keywords: RC7
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:RC-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Inductance:450 uH
-
Type:High Current Rod Core
-
Impedance:N/A
-
Lead Pitch:9.53 mm
-
Tolerance:10 %
-
Technology:Wirewound
-
Maximum DC Resistance:420(Typ) mOhm
-
Maximum DC Current:1 A
-
Protection Style:N/A
-
Packaging:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
666
Ships today, if you order in
Manufacturer Stock:
692
can ship
Minimum Order Quantity:
10
18 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
10
$2.49
25
$2.36
50
$2.27
100
$2.11
500 +
$2.07
Click for Quote
Log in
to unlock special pricing