- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- RC-2
RC-2
Triad Magnetics
Inductor High Current Rod Core Wirewound 3.9mH 10% 320mA 3.9Ohm DCR RDL
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Inductor High Current Rod Core Wirewound 3.9mH 10% 320mA 3.9Ohm DCR RDL
Search Keywords: RC2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:RC-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Inductance:3.9 mH
-
Type:High Current Rod Core
-
Impedance:N/A
-
Lead Pitch:9.53 mm
-
Tolerance:10 %
-
Technology:Wirewound
-
Maximum DC Resistance:3.9(Typ) Ohm
-
Maximum DC Current:320 mA
-
Protection Style:N/A
-
Packaging:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
Manufacturer Stock:
569
can ship
Minimum Order Quantity:
10
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
10
$2.90
100
$2.36
250
$2.25
500
$2.16
1,000
$2.07
2,500
$2.01
5,000
$1.96
7,500 +
$1.94
Click for Quote
Log in
to unlock special pricing