- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- RC-11
Triad Magnetics
RC-11
Inductor High Current Rod Core Wirewound 75uH 10% 2.5A 70mOhm DCR RDL
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:RC-11
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Inductance:75 uH
-
Type:High Current Rod Core
-
Impedance:N/A
-
Lead Pitch:9.53 mm
-
Tolerance:10 %
-
Technology:Wirewound
-
Maximum DC Resistance:70(Typ) mOhm
-
Maximum DC Current:2.5 A
-
Protection Style:N/A
-
Packaging:N/A