- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- N-9MG
N-9MG
Triad Magnetics
Power Transformer 1500Vrms 1.25kVA Wire Lead Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Transformer 1500Vrms 1.25kVA Wire Lead Flange Mount
Search Keywords: N9MG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:N-9MG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314065
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Single
-
Primary Side Voltage:115 V
-
Secondary Configuration:Single
-
Secondary Side Voltage:115 V
-
Secondary Side Current:10850 mA
-
Power Rating:1.25 kVA
-
Mounting:Flange Mount
-
Dimension:114.3 x 134.9 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
Manufacturer Stock:
37
can ship
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$237.35
3
$234.14
5
$232.60
10
$232.01
20 +
$229.64
Click for Quote
Log in
to unlock special pricing