- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- N-92MD
N-92MD
Triad Magnetics
Power Transformer 1500Vrms 500VA 4Term. Wire Lead Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Power Transformer 1500Vrms 500VA 4Term. Wire Lead Flange Mount
Search Keywords: N92MD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:N-92MD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314065
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Single
-
Primary Side Voltage:115 V
-
Secondary Configuration:Single
-
Secondary Side Voltage:115 V
-
Secondary Side Current:4350 mA
-
Power Rating:500 VA
-
Mounting:Flange Mount
-
Dimension:114.3 x 134.9 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
3
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$210.19
3
$207.04
5
$203.93
10 +
$200.87
Click for Quote
Log in
to unlock special pricing