- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- N-7M
N-7M
Triad Magnetics
Power Transformer 1500Vrms 600VA 2Term. Wire Lead Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Transformer 1500Vrms 600VA 2Term. Wire Lead Flange Mount
Search Keywords: N7M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:N-7M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314065
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Single
-
Primary Side Voltage:230 V
-
Secondary Configuration:Single
-
Secondary Side Voltage:115 V
-
Secondary Side Current:5220 mA
-
Power Rating:600 VA
-
Mounting:Flange Mount
-
Dimension:100 x 117.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Manufacturer Stock:
100
can ship
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$96.28
5
$92.55
10
$90.57
20
$88.76
50
$87.63
100 +
$87.09
Click for Quote
Log in
to unlock special pricing