Image is representational - see manufacturer specifications

Triad Magnetics Authorized Distributor

N-67A

Power Transformer 1500Vrms 150VA 7Term. Wire Lead Flange Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Power Transformer 1500Vrms 150VA 7Term. Wire Lead Flange Mount
Search Keywords: N67A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Triad Magnetics
  • Part No:
    N-67A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504314065
  • COO:
    PH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Primary Configuration:
    Dual
  • Primary Side Voltage:
    230,115 V
  • Secondary Configuration:
    Single
  • Secondary Side Voltage:
    115 V
  • Secondary Side Current:
    1300 mA
  • Power Rating:
    150 VA
  • Mounting:
    Flange Mount
  • Dimension:
    83.3 x 98.4 x 98.4 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is N-67A RoHS compliant?
Yes, N-67A is RoHS compliant.
What is the lead time for N-67A?
The standard lead time for N-67A is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
18 Weeks can ship 2/18/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$54.46
5
$53.30
10
$52.28
25
$51.63
50
$51.35
100
$51.22
250 +
$51.09
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!