- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- N-5MG
N-5MG
Triad Magnetics
Power Transformer 1500Vrms 250VA Wire Lead Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Transformer 1500Vrms 250VA Wire Lead Flange Mount
Search Keywords: N5MG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:N-5MG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314065
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Single
-
Primary Side Voltage:115 V
-
Secondary Configuration:Single
-
Secondary Side Voltage:115 V
-
Secondary Side Current:2170 mA
-
Power Rating:250 VA
-
Mounting:Flange Mount
-
Dimension:83.3 x 98.4 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Ships today, if you order in
Manufacturer Stock:
26
can ship
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$97.47
5
$93.70
10
$91.70
20
$89.86
50
$88.72
100 +
$88.17
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT