- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- N-59MG
Triad Magnetics
N-59MG
The N-59MG is a chassis-mount isolation power transformer designed to isolate equipment from the main power line.
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
The N-59MG is a chassis-mount isolation power transformer designed to isolate equipment from the main power line.
Search Keywords: N59MG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:N-59MG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314065
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Single
-
Primary Side Voltage:115 V
-
Secondary Configuration:Single
-
Secondary Side Voltage:115 V
-
Secondary Side Current:8700 mA
-
Power Rating:1 kVA
-
Mounting:Flange Mount
-
Dimension:114.3 x 181 x 134.9 mm
Product Guides
+
Frequently Asked Questions
Is N-59MG RoHS compliant?
Yes, N-59MG is RoHS compliant.
What is the lead time for N-59MG?
The standard lead time for N-59MG is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16
Can Ship immediately
Manufacturer Stock:
5
can ship
18 Weeks
can ship
1/6/27
Price (USD)
Qty
Unit Price
1
$299.83
3
$297.63
5
$296.18
10
$265.82
20 +
$260.20
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT