- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- N-55M
N-55M
Triad Magnetics
Power Transformer 1500Vrms 250VA Wire Lead Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Transformer 1500Vrms 250VA Wire Lead Flange Mount
Search Keywords: N55M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:N-55M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314065
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Single
-
Primary Side Voltage:115 V
-
Secondary Configuration:Single
-
Secondary Side Voltage:115 V
-
Secondary Side Current:2170 mA
-
Power Rating:250 VA
-
Mounting:Flange Mount
-
Dimension:100 x 117.5 mm
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
3
Can Ship immediately
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$124.71
5
$115.40
10
$110.46
20
$105.92
50
$103.09
100 +
$101.74
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT