- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- N-53MG
N-53MG
Triad Magnetics
Power Transformer 1500Vrms 85VA Wire Lead Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Transformer 1500Vrms 85VA Wire Lead Flange Mount
Search Keywords: N53MG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:N-53MG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314065
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Single
-
Primary Side Voltage:115 V
-
Secondary Configuration:Single
-
Secondary Side Voltage:115 V
-
Secondary Side Current:740 mA
-
Power Rating:85 VA
-
Mounting:Flange Mount
-
Dimension:75.4 x 95.25 x 91.3 mm
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
7
Ships today, if you order in
Manufacturer Stock:
11
can ship
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$77.35
5
$74.90
10
$73.84
20
$72.79
50
$71.39
100 +
$70.34
Click for Quote
Log in
to unlock special pricing